5962-9865201QFA vs 5962-9865201QFX feature comparison

5962-9865201QFA Defense Logistics Agency

Buy Now Datasheet

5962-9865201QFX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DFP-16 DFP,
Reach Compliance Code unknown compliant
kg CO2e/kg 11.7
Average Weight (mg) 936.3
CO2e (mg) 10954.71
Category CO2 Kg 11.7
Compliance Temperature Grade Industrial: -55C to +85C
Qualifications DLA
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-GDFP-F16 R-GDFP-F16
JESD-609 Code e0
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Qualified Not Qualified
Receive Delay-Max 3.5 ns 3.5 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage1-Max 3.45 V
Supply Voltage1-Min 3.15 V
Supply Voltage1-Nom 3.3 V

Compare 5962-9865201QFA with alternatives

Compare 5962-9865201QFX with alternatives