5962-9762101Q2X vs AM26LV31EIPWRG4 feature comparison

5962-9762101Q2X Texas Instruments

Buy Now

AM26LV31EIPWRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC TSSOP
Package Description QCCN, TSSOP, TSSOP16,.25
Pin Count 20 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-422-B; TIA-422-B; V.11
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 5 mm
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V 3.6 V
Supply Voltage1-Min 3 V 3 V
Supply Voltage1-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Transmit Delay-Max 4.5 ns 12 ns
Width 8.89 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION
JESD-609 Code e4
Moisture Sensitivity Level 1
Out Swing-Min 2 V
Output Characteristics 3-STATE
Output Low Current-Max 0.03 A
Output Polarity TRUE
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.1 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-9762101Q2X with alternatives

Compare AM26LV31EIPWRG4 with alternatives