5962-9757701Q2A
vs
UT54ACS00-UVAH
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
AEROFLEX COLORADO SPRINGS
|
Package Description |
CERAMIC, LCC-20
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
F/FAST
|
AC
|
JESD-30 Code |
S-CQCC-N20
|
R-CDFP-F14
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
9.525 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
DFP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Propagation Delay (tpd) |
7 ns
|
14 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
2.03 mm
|
2.921 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Width |
8.89 mm
|
6.2865 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DFP
|
Pin Count |
|
14
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
FL14,.3
|
Total Dose |
|
1M Rad(Si) V
|
|
|
|
Compare 5962-9757701Q2A with alternatives
Compare UT54ACS00-UVAH with alternatives