5962-9757701Q2A vs 5962H9651201QXX feature comparison

5962-9757701Q2A Defense Logistics Agency

Buy Now

5962H9651201QXX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AEROFLEX COLORADO SPRINGS
Package Description CERAMIC, LCC-20 DFP,
Reach Compliance Code unknown unknown
Family F/FAST AC
JESD-30 Code S-CQCC-N20 R-CDFP-F14
JESD-609 Code e0 e0/e4
Length 8.89 mm 9.525 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 7 ns 14 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD/GOLD
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 8.89 mm 6.2865 mm
Base Number Matches 2 3
Part Package Code DFP
Pin Count 14
HTS Code 8542.39.00.01
Package Equivalence Code FL14,.3
Total Dose 1M Rad(Si) V

Compare 5962-9757701Q2A with alternatives

Compare 5962H9651201QXX with alternatives