Part Details for 5962H9651201QXX by Cobham Semiconductor Solutions
Overview of 5962H9651201QXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9651201QXX
5962H9651201QXX CAD Models
5962H9651201QXX Part Data Attributes
|
5962H9651201QXX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H9651201QXX
Cobham Semiconductor Solutions
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0/e4 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD/GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962H9651201QXX
This table gives cross-reference parts and alternative options found for 5962H9651201QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9651201QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962F9565002VXC | Intersil Corporation | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | 5962H9651201QXX vs 5962F9565002VXC |
5962H9651201VXC | Cobham Semiconductor Solutions | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962H9651201QXX vs 5962H9651201VXC |
UT54ACS00-UCX | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | 5962H9651201QXX vs UT54ACS00-UCX |
JM38510R75001SD | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | 5962H9651201QXX vs JM38510R75001SD |
5962F9651201QXC | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | 5962H9651201QXX vs 5962F9651201QXC |
5962H9651201VXX | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | 5962H9651201QXX vs 5962H9651201VXX |
UT54ACS00-UQCR | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | 5962H9651201QXX vs UT54ACS00-UQCR |
5962H9651201VXA | Cobham Power Products | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962H9651201QXX vs 5962H9651201VXA |
5962F9651201VXA | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | 5962H9651201QXX vs 5962F9651201VXA |
UT54ACS00-UVCR | Cobham PLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | 5962H9651201QXX vs UT54ACS00-UVCR |