5962-9751901MPX vs AD8001AQ feature comparison

5962-9751901MPX Comlinear Corporation

Buy Now Datasheet

AD8001AQ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer COMLINEAR CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Neg Supply Voltage Limit-Max -6 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Supply Voltage Limit-Max 6 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description DIP,
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Nom 54 dB
JESD-609 Code e0
Seated Height-Max 5.08 mm
Slew Rate-Nom 1000 V/us
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-9751901MPX with alternatives

Compare AD8001AQ with alternatives