5962-9751901MPX
vs
AD8001ANZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Input Offset Voltage-Max
7000 µV
9000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-6 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Supply Voltage Limit-Max
6 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Common-mode Reject Ratio-Nom
54 dB
JESD-609 Code
e3
Length
9.27 mm
Package Equivalence Code
DIP8,.3
Seated Height-Max
4.57 mm
Slew Rate-Nom
1000 V/us
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-9751901MPX with alternatives
Compare AD8001ANZ with alternatives