5962-9751002QPA
vs
TLV2432AIPW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
GREEN, PLASTIC, TSSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
0.00015 µA
Common-mode Reject Ratio-Nom
83 dB
83 dB
Input Offset Voltage-Max
2000 µV
950 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
Length
9.58 mm
4.4 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Screening Level
MIL-38535-Q
Seated Height-Max
5.08 mm
1.2 mm
Slew Rate-Nom
0.25 V/us
0.25 V/us
Supply Voltage Limit-Max
12 V
12 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Dose
MIL-38535-Q V
Unity Gain BW-Nom
500
500
Width
7.62 mm
3 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
JESD-609 Code
e4
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
TSSOP8,.25
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
0.1 V/us
Supply Current-Max
0.25 mA
Voltage Gain-Min
1500
Wideband
NO
Compare 5962-9751002QPA with alternatives
Compare TLV2432AIPW with alternatives