TLV2432AIPW vs TS27L2ACP feature comparison

TLV2432AIPW Rochester Electronics LLC

Buy Now Datasheet

TS27L2ACP STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, TSSOP-8 TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Nom 83 dB 80 dB
Input Offset Voltage-Max 1500 µV 6500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.4 mm 4.4 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 0.25 V/us 0.04 V/us
Supply Voltage Limit-Max 12 V 18 V
Supply Voltage-Nom (Vsup) 3 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 500 100
Width 3 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code TSSOP8,.25
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.034 mA
Voltage Gain-Min 45000
Wideband NO

Compare TLV2432AIPW with alternatives

Compare TS27L2ACP with alternatives