5962-9751001QHX vs TLV2432AIPWLE feature comparison

5962-9751001QHX Texas Instruments

Buy Now

TLV2432AIPWLE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP SOIC
Package Description DFP, TSSOP, TSSOP8,.25
Pin Count 10 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0003 µA 0.00015 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 83 dB 83 dB
Input Offset Voltage-Max 2500 µV 1500 µV
JESD-30 Code S-GDFP-F10 R-PDSO-G8
JESD-609 Code e0
Length 6.225 mm 4.4 mm
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 1.2 mm
Slew Rate-Min 0.15 V/us 0.1 V/us
Slew Rate-Nom 0.25 V/us 0.25 V/us
Supply Current-Max 0.25 mA 0.25 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 500 500
Voltage Gain-Min 1500 1000
Width 6.225 mm 3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Package Equivalence Code TSSOP8,.25
Packing Method TAPE AND REEL

Compare 5962-9751001QHX with alternatives

Compare TLV2432AIPWLE with alternatives