5962-9751001QHX
vs
TLC2272ACPWRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
SOIC
Package Description
DFP,
TSSOP, TSSOP8,.25
Pin Count
10
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
0.0001 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
83 dB
80 dB
Input Offset Voltage-Max
2500 µV
1500 µV
JESD-30 Code
S-GDFP-F10
R-PDSO-G8
JESD-609 Code
e0
e4
Length
6.225 mm
4.4 mm
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
10
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
1.2 mm
Slew Rate-Min
0.15 V/us
1.7 V/us
Slew Rate-Nom
0.25 V/us
3.6 V/us
Supply Current-Max
0.25 mA
6 mA
Supply Voltage Limit-Max
12 V
8 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
500
2250
Voltage Gain-Min
1500
15000
Width
6.225 mm
3 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.25
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Wideband
NO
Compare 5962-9751001QHX with alternatives
Compare TLC2272ACPWRG4 with alternatives