5962-9679801VCA vs LM393(8SOP) feature comparison

5962-9679801VCA Rochester Electronics LLC

Buy Now Datasheet

LM393(8SOP) Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC UNISONIC TECHNOLOGIES CO LTD
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP8,.25
Pin Count 14 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.475 µA
Input Offset Voltage-Max 3800 µV 5000 µV
JESD-30 Code R-CDIP-T14 R-PDSO-G8
JESD-609 Code e0
Length 19.43 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 1400 ns
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 1
Bias Current-Max (IIB) @25C 0.25 µA
Package Equivalence Code SOP8,.25
Supply Current-Max 2.5 mA

Compare 5962-9679801VCA with alternatives

Compare LM393(8SOP) with alternatives