5962-9679602HYC
vs
5962-3826716QMX
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
WHITE MICROELECTRONICS
|
MAXWELL TECHNOLOGIES INC
|
Package Description |
CERAMIC, DIP-32
|
CERAMIC, DFP-32
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
250 ns
|
250 ns
|
JESD-30 Code |
R-CDIP-T32
|
R-CDFP-F32
|
JESD-609 Code |
e4
|
|
Length |
42.415 mm
|
20.825 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
128KX8
|
128KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.13 mm
|
3.12 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
11.05 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
4
|
3
|
Part Package Code |
|
DFP
|
Pin Count |
|
32
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.51
|
|
|
|
Compare 5962-9679602HYC with alternatives
Compare 5962-3826716QMX with alternatives