5962-9679602HYA vs 5962-3826701MUA feature comparison

5962-9679602HYA White Microelectronics

Buy Now

5962-3826701MUA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS ATMEL CORP
Package Description CERAMIC, DIP-32 QCCN, LCC32,.45X.55
Reach Compliance Code unknown compliant
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CDIP-T32 R-CQCC-N32
JESD-609 Code e0 e0
Length 42.415 mm 13.95 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.13 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.4 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFJ
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.55
Page Size 128 words
Screening Level MIL-STD-883
Standby Current-Max 0.00085 A
Supply Current-Max 0.08 mA
Toggle Bit YES

Compare 5962-9679602HYA with alternatives

Compare 5962-3826701MUA with alternatives