5962-3826701MUA
vs
5962-3826716Q6C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
E2V TECHNOLOGIES PLC
|
MAXWELL TECHNOLOGIES INC
|
Part Package Code |
QFJ
|
DFP
|
Package Description |
QCCN,
|
FP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
250 ns
|
250 ns
|
Additional Feature |
AUTOMATIC WRITE
|
|
JESD-30 Code |
R-CQCC-N32
|
R-XDFP-F32
|
JESD-609 Code |
e0
|
e4
|
Length |
13.95 mm
|
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
128KX8
|
128KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
QCCN
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
2.54 mm
|
3.81 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.4 mm
|
12.195 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
3
|
3
|
Command User Interface |
|
NO
|
Data Polling |
|
YES
|
Package Equivalence Code |
|
FL32,.5
|
Page Size |
|
128 words
|
Ready/Busy |
|
YES
|
Standby Current-Max |
|
0.00035 A
|
Supply Current-Max |
|
0.08 mA
|
Toggle Bit |
|
NO
|
|
|
|
Compare 5962-3826701MUA with alternatives
Compare 5962-3826716Q6C with alternatives