5962-9673510HXC vs 5962-9673510HXX feature comparison

5962-9673510HXC Data Device Corporation

Buy Now

5962-9673510HXX Data Device Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code MODULE MODULE
Package Description DIP-36 DIP-36
Pin Count 36 36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES A 15V SUPPLY IT ALSO REQUIRES A 15V SUPPLY
Analog Input Voltage-Max 4 V 1 V
Angular Accuracy-Max 1 arc min 2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDMA-P36 R-XDMA-P36
JESD-609 Code e4
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Signal/Output Frequency 1000 Hz 10000 Hz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 15 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Tracking Rate-Max 18 rps

Compare 5962-9673510HXC with alternatives

Compare 5962-9673510HXX with alternatives