5962-9673510HXX
vs
SD-14592D1-405
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
MODULE
DIP
Package Description
DIP-36
DDIP-36
Pin Count
36
36
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO REQUIRES A 15V SUPPLY
LG-MAX; WD-MAX
Analog Input Voltage-Max
1 V
11.8 V
Angular Accuracy-Max
2 arc min
1.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-XDMA-P36
R-MDIP-P36
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Signal/Output Frequency
10000 Hz
1000 Hz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
QUAD
Tracking Rate-Max
18 rps
2.5 rps
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
48.26 mm
Package Equivalence Code
DIP36,.6
Seated Height-Max
5.69 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
20.3 mm
Compare 5962-9673510HXX with alternatives
Compare SD-14592D1-405 with alternatives