5962-9669201HYX vs SST28VF040A-200-4C-NHE feature comparison

5962-9669201HYX White Electronic Designs Corp

Buy Now Datasheet

SST28VF040A-200-4C-NHE Silicon Storage Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP SILICON STORAGE TECHNOLOGY INC
Package Description 0.400 INCH, CERAMIC, SOJ-32 PLASTIC, MS-016AE, LCC-32
Reach Compliance Code unknown compliant
Access Time-Max 150 ns 200 ns
Additional Feature SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
JESD-30 Code R-CDSO-J32 R-PQCC-J32
JESD-609 Code e4 e3
Length 21.1 mm 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 2.7 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.96 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Type NOR TYPE NOR TYPE
Width 11.3 mm 11.43 mm
Base Number Matches 4 1
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Peak Reflow Temperature (Cel) 260

Compare SST28VF040A-200-4C-NHE with alternatives