SST28VF040A-200-4C-NHE vs MFM8512J-20 feature comparison

SST28VF040A-200-4C-NHE Silicon Storage Technology

Buy Now Datasheet

MFM8512J-20 APTA Group Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC APTA GROUP INC
Part Package Code QFJ DLCC
Package Description PLASTIC, MS-016AE, LCC-32 SOJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-PQCC-J32 R-CDSO-J32
JESD-609 Code e3 e0
Length 13.97 mm 20.96 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Type NOR TYPE NOR TYPE
Width 11.43 mm
Base Number Matches 1 2
Pbfree Code No
Additional Feature BULK ERASE; AUTOMATIC WRITE
Command User Interface YES
Data Polling YES
Number of Sectors/Size 32
Package Equivalence Code LDCC32,.5X.6
Sector Size 16K
Standby Current-Max 0.00002 A
Supply Current-Max 0.1 mA
Toggle Bit NO

Compare SST28VF040A-200-4C-NHE with alternatives

Compare MFM8512J-20 with alternatives