5962-9583401Q2A vs SN65LVDS048DR feature comparison

5962-9583401Q2A National Semiconductor Corporation

Buy Now Datasheet

SN65LVDS048DR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description LCC-20 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE EIA-644; TIA-644
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0
Length 8.89 mm 9.9 mm
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.002 A
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 8 ns 3.7 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 1.905 mm 1.75 mm
Supply Current-Max 11 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 3.9 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16

Compare 5962-9583401Q2A with alternatives

Compare SN65LVDS048DR with alternatives