5962-9583301VZX vs SN75ALS174ADW-00 feature comparison

5962-9583301VZX National Semiconductor Corporation

Buy Now

SN75ALS174ADW-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 2
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard IEEE 1596.3 V.11; X.27; EIA-422-A; EIA-485
JESD-30 Code R-CDSO-G16 R-PDSO-G20
Number of Functions 4 2
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 5 ns 22 ns
Width 6.35 mm 7.5 mm
Base Number Matches 2 1
Length 12.8 mm
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Supply Current-Max 55 mA

Compare 5962-9583301VZX with alternatives

Compare SN75ALS174ADW-00 with alternatives