5962-9566601Q2A vs TLV2252MFK feature comparison

5962-9566601Q2A Texas Instruments

Buy Now Datasheet

TLV2252MFK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.0005 µA 0.00006 µA
Common-mode Reject Ratio-Nom 75 dB 75 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1000 µV 1750 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Min 0.05 V/us 0.05 V/us
Slew Rate-Nom 0.1 V/us 0.1 V/us
Supply Current-Max 0.125 mA 0.15 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 187 187
Voltage Gain-Min 10000 10000
Width 8.89 mm 8.89 mm
Base Number Matches 1 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare 5962-9566601Q2A with alternatives

Compare TLV2252MFK with alternatives