Part Details for TLV2252MFK by Texas Instruments
Overview of TLV2252MFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2252MFK
TLV2252MFK CAD Models
TLV2252MFK Part Data Attributes:
|
TLV2252MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252MFK
Texas Instruments
DUAL OP-AMP, 1750uV OFFSET-MAX, 0.187MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1750 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 187 | |
Voltage Gain-Min | 10000 | |
Width | 8.89 mm |
Alternate Parts for TLV2252MFK
This table gives cross-reference parts and alternative options found for TLV2252MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2252AMFKB | Low Voltage Rail-To-Rail uPower Precision Advanced LinCMOS(TM) Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLV2252MFK vs TLV2252AMFKB |
5962-9566601Q2X | DUAL OP-AMP, 1750uV OFFSET-MAX, 0.187MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLV2252MFK vs 5962-9566601Q2X |