5962-9560301QPA vs OPA2336PAG4 feature comparison

5962-9560301QPA Texas Instruments

Buy Now Datasheet

OPA2336PAG4 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP8,.3 GREEN, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000025 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.000025 µA
Common-mode Reject Ratio-Nom 70 dB 86 dB
Frequency Compensation YES
Input Offset Voltage-Max 500 µV 500 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e4
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.007 V/us
Slew Rate-Nom 0.023 V/us 0.03 V/us
Supply Current-Max 0.07 mA
Supply Voltage Limit-Max 16 V 7.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 60 100
Voltage Gain-Min 1000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Length 9.81 mm
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 5962-9560301QPA with alternatives

Compare OPA2336PAG4 with alternatives