OPA2336PAG4 vs NJU7047RB1 feature comparison

OPA2336PAG4 Rochester Electronics LLC

Buy Now Datasheet

NJU7047RB1 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEW JAPAN RADIO CO LTD
Part Package Code DIP
Package Description GREEN, PLASTIC, DIP-8 VSSOP,
Pin Count 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00006 µA
Common-mode Reject Ratio-Nom 86 dB 80 dB
Input Offset Voltage-Max 500 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e4
Length 9.81 mm 2.9 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 5.08 mm 1 mm
Slew Rate-Nom 0.03 V/us 9 V/us
Supply Voltage Limit-Max 7.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Unity Gain BW-Nom 100 5000
Width 7.62 mm 2.8 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 60 dB
Low-Offset NO
Micropower NO
Slew Rate-Min 5 V/us
Supply Current-Max 4.3 mA
Voltage Gain-Min 31627.8

Compare OPA2336PAG4 with alternatives

Compare NJU7047RB1 with alternatives