5962-9559514HNX vs 5962-9559515HNA feature comparison

5962-9559514HNX Mercury Systems Inc

Buy Now

5962-9559515HNA Micross Components

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC AUSTIN SEMICONDUCTOR INC
Package Description QFP, CERAMIC, QFP-68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 25 ns
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 22.355 mm 22.355 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.56 mm 3.56 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 22.352 mm 22.352 mm
Base Number Matches 4 4
Part Package Code QFP
Pin Count 68
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Standby Current-Max 0.005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.56 mA
Terminal Finish TIN LEAD

Compare 5962-9559514HNX with alternatives

Compare 5962-9559515HNA with alternatives