5962-9555202QPA
vs
TLC2202BIP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0008 µA
0.00015 µA
Common-mode Reject Ratio-Nom
80 dB
115 dB
Input Offset Voltage-Max
1500 µV
700 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Length
9.58 mm
9.59 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-8 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Screening Level
MIL-38535-Q
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
3.6 V/us
2.7 V/us
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Dose
MIL-38535-Q V
Unity Gain BW-Nom
2250
1900
Width
7.62 mm
7.62 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
1.2 V/us
Supply Current-Max
2.6 mA
Voltage Gain-Min
25000
Wideband
NO
Compare 5962-9555202QPA with alternatives
Compare TLC2202BIP with alternatives