5962-9555201NXDR vs TS912IYDT feature comparison

5962-9555201NXDR Texas Instruments

Buy Now Datasheet

TS912IYDT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 LEAD FREE, MICRO, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00015 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 75 dB 70 dB
Input Offset Voltage-Max 2500 µV 12000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class N
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 3.6 V/us 0.4 V/us
Supply Voltage Limit-Max 8 V 18 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 2180 800
Voltage Gain-Min 20000 2000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0002 µA
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code SOP8,.25
Packing Method TR; TUBE
Power NO
Programmable Power NO
Supply Current-Max 1.4 mA
Wideband NO

Compare 5962-9555201NXDR with alternatives

Compare TS912IYDT with alternatives