-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7225
|
Newark | Opamp, 1.4Mhz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.3V/Μs, Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Stmicroelectronics TS912IYDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1433 |
|
$0.9770 / $1.7100 | Buy Now |
DISTI #
497-10252-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2425 In Stock |
|
$0.9128 / $2.0700 | Buy Now |
DISTI #
TS912IYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O ±8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS912IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8335 / $0.8694 | Buy Now |
DISTI #
511-TS912IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power CMOS inputs RoHS: Compliant | 7653 |
|
$0.8690 / $1.5400 | Buy Now |
DISTI #
E02:0323_00214156
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2409 | Europe - 5000 |
|
$0.7623 / $0.7662 | Buy Now |
DISTI #
V72:2272_13795978
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 Container: Cut Strips | Americas - 550 |
|
$0.7906 / $1.0941 | Buy Now |
|
STMicroelectronics | Low power with CMOS inputs RoHS: Compliant Min Qty: 1 | 7653 |
|
$0.9700 / $1.5100 | Buy Now |
|
Future Electronics | TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 180Cut Tape/Mini-Reel |
|
$0.7750 / $1.0500 | Buy Now |
DISTI #
80321133
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.9320 / $0.9342 | Buy Now |
DISTI #
62362055
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2222 | Americas - 550 |
|
$0.7906 / $1.0941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS912IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS912IYDT
STMicroelectronics
Low power with CMOS inputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS912IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS912IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS912IYD | Low power with CMOS inputs | STMicroelectronics | TS912IYDT vs TS912IYD |
TS912BIYD | Low power with CMOS inputs | STMicroelectronics | TS912IYDT vs TS912BIYD |