5962-9467601MPA
vs
CLC420BJE-TR13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NATIONAL SEMICONDUCTOR CORP
Package Description
FRIT SEALED, CERDIP-8
SOP,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
80 dB
Input Offset Voltage-Max
10000 µV
800 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
Micropower
NO
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
2.0066 mm
Slew Rate-Min
1200 V/us
Supply Current-Max
26 mA
5 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.81 mm
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
10 µA
Common-mode Reject Ratio-Nom
65 dB
Length
4.9022 mm
Slew Rate-Nom
1100 V/us
Unity Gain BW-Nom
300000
Compare 5962-9467601MPA with alternatives
Compare CLC420BJE-TR13 with alternatives