5962-9467601MPA
vs
CLC402A8D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
COMLINEAR CORP
Package Description
FRIT SEALED, CERDIP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
80 dB
60 dB
Input Offset Voltage-Max
10000 µV
1600 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-6 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Slew Rate-Min
1200 V/us
500 V/us
Supply Current-Max
26 mA
20 mA
Supply Voltage Limit-Max
6 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
4
2
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
Bias Current-Max (IIB) @25C
30 µA
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Slew Rate-Nom
800 V/us
Voltage Gain-Min
1
Wideband
YES
Compare 5962-9467601MPA with alternatives
Compare CLC402A8D with alternatives