5962-9466903QZC vs 5962-9466904QYC feature comparison

5962-9466903QZC Texas Instruments

Buy Now Datasheet

5962-9466904QYC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE QFP
Package Description DIE, GQFF, TPAK352,3.0SQ
Pin Count 325 352
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-CQFP-F352
JESD-609 Code e4
Low Power Mode YES YES
Number of Terminals 325 352
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE GQFF
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP FLATPACK, GUARD RING
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish GOLD
Terminal Form NO LEAD FLAT
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Integrated Cache YES
Length 48 mm
Number of DMA Channels 6
Number of Timers 2
Package Equivalence Code TPAK352,3.0SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 8192
ROM (words) 4G
Seated Height-Max 3.34 mm
Supply Current-Max 850 mA
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 48 mm

Compare 5962-9466903QZC with alternatives

Compare 5962-9466904QYC with alternatives