5962-9466902QXA vs SM320C40GFS60 feature comparison

5962-9466902QXA Texas Instruments

Buy Now Datasheet

SM320C40GFS60 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA PGA
Package Description STAGGERED, CERAMIC, PGA-325 SPGA, SPGA325,35X35MOD
Pin Count 325 325
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 S-CPGA-P325
JESD-609 Code e0
Length 47.245 mm 47.245 mm
Low Power Mode YES YES
Number of DMA Channels 6 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 325 325
Number of Timers 2 2
On Chip Data RAM Width 32
On Chip Program ROM Width
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SPGA SPGA
Package Equivalence Code SPGA325,35X35MOD SPGA325,35X35MOD
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, SHRINK PITCH GRID ARRAY, SHRINK PITCH
Qualification Status Qualified Not Qualified
RAM (words) 2000 8192
ROM (words) 4G 4G
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.245 mm 47.245 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9466902QXA with alternatives

Compare SM320C40GFS60 with alternatives