5962-9466902QXA vs SMJ320C40TBBM40/10 feature comparison

5962-9466902QXA Defense Logistics Agency

Buy Now Datasheet

SMJ320C40TBBM40/10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description PGA-325 DIE, TAB,325PINS,.01
Reach Compliance Code unknown unknown
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 X-XUUC-N325
JESD-609 Code e0
Length 47.244 mm
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA DIE
Package Shape SQUARE UNSPECIFIED
Package Style GRID ARRAY UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 0.254 mm
Terminal Position PERPENDICULAR UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.244 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Part Package Code DIE
Pin Count 325
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Bit Size 32
Package Equivalence Code TAB,325PINS,.01
RAM (words) 8192
Supply Current-Max 850 mA

Compare 5962-9466902QXA with alternatives

Compare SMJ320C40TBBM40/10 with alternatives