5962-9466902QXA vs SMJ320C40KGDM40CH feature comparison

5962-9466902QXA Defense Logistics Agency

Buy Now Datasheet

SMJ320C40KGDM40CH Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description PGA-325 DIE,
Reach Compliance Code unknown unknown
Address Bus Width 31 31
Barrel Shifter YES NO
Boundary Scan YES YES
Clock Frequency-Max 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-XUUC-N325
JESD-609 Code e0
Length 47.244 mm
Low Power Mode YES NO
Number of Terminals 325 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA DIE
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.244 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Part Package Code DIE
Pin Count 325
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01

Compare 5962-9466902QXA with alternatives

Compare SMJ320C40KGDM40CH with alternatives