5962-9466902QUA vs TMS320C40GFL50 feature comparison

5962-9466902QUA Texas Instruments

Buy Now Datasheet

TMS320C40GFL50 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE PGA
Package Description DIE, TAB,325PINS,.01
Pin Count 325 325
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-XUUC-N325 S-CPGA-P325
Low Power Mode YES YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE IPGA
Package Equivalence Code TAB,325PINS,.01 SPGA325,35X35MOD
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP GRID ARRAY, INTERSTITIAL PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 4096
Screening Level MIL-PRF-38535 Class Q
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Integrated Cache NO
JESD-609 Code e4
Length 47.25 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 8
Seated Height-Max 5.08 mm
Terminal Finish Gold (Au)
Terminal Pitch 2.54 mm
Width 47.25 mm

Compare 5962-9466902QUA with alternatives

Compare TMS320C40GFL50 with alternatives