5962-9465701HXX vs MHE2815S feature comparison

5962-9465701HXX Interpoint

Buy Now Datasheet

MHE2815S Interpoint

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRANE ELECTRONICS INC INTERPOINT CORP
Part Package Code DFM
Package Description , DIP, DIP10,.8,400
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 17 V
Input Voltage-Nom 28 V
JESD-30 Code R-MDMA-P10 R-MDIP-T10
JESD-609 Code e0
Load Regulation-Max 0.333%
Number of Functions 1
Number of Outputs 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 20 W
Trim/Adjustable Output NO
Base Number Matches 2 4
HTS Code 8542.39.00.01
Output Current-Max 1.33 A
Package Equivalence Code DIP10,.8,400
Terminal Pitch 10.16 mm

Compare 5962-9465701HXX with alternatives

Compare MHE2815S with alternatives