5962-9465701HXX vs MHD2815SF/ES feature comparison

5962-9465701HXX Crane Electronics

Buy Now Datasheet

MHD2815SF/ES Interpoint

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRANE ELECTRONICS INC INTERPOINT CORP
Package Description DIP-10 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 1994-11-01
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V
Input Voltage-Min 16 V
Input Voltage-Nom 28 V
JESD-30 Code R-MDMA-P10
JESD-609 Code e0
Load Regulation-Max 0.333%
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 20 W
Trim/Adjustable Output NO
Base Number Matches 2 2
Part Package Code MODULE
Pin Count 10
HTS Code 8542.39.00.01

Compare 5962-9465701HXX with alternatives

Compare MHD2815SF/ES with alternatives