5962-9463001HXA vs ASA2815S/HBPBF feature comparison

5962-9463001HXA Anaren Microwave

Buy Now Datasheet

ASA2815S/HBPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC INTERNATIONAL RECTIFIER CORP
Package Description HERMETICALLY SEALED, 8 PIN PACKAGE ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 40 V
Input Voltage-Min 11 V 16 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code S-XDMA-P8 S-XDMA-P8
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 16.5 V 15.15 V
Output Voltage-Min 13.5 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 5.4 W 5 W
Trim/Adjustable Output YES NO
Base Number Matches 1 1
Pbfree Code Yes
Load Regulation-Max 0.333%
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9463001HXA with alternatives

Compare ASA2815S/HBPBF with alternatives