ASA2815S/HBPBF vs ASA2815S/HB feature comparison

ASA2815S/HBPBF Infineon Technologies AG

Buy Now Datasheet

ASA2815S/HB Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description ,
Reach Compliance Code compliant not_compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 16 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code S-XDMA-P8 S-XDMA-P8
Load Regulation-Max 0.333% 0.333%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 15.15 V 15.15 V
Output Voltage-Min 14.85 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
ECCN Code EAR99
JESD-609 Code e0
Output Current-Max 0.333 A
Package Code DIP
Package Equivalence Code DIP8/10,.8,200
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm

Compare ASA2815S/HB with alternatives