5962-9461109HTA vs 5962-9461109HTC feature comparison

5962-9461109HTA Cobham Advanced Electronic Solutions

Buy Now

5962-9461109HTC Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS MICROSS COMPONENTS
Package Description PGA, PGA66,11X11 PGA, PGA66,11X11
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
I/O Type COMMON COMMON
JESD-30 Code S-XPGA-P66 S-CPGA-P66
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE CACHE SRAM MODULE
Memory Width 32 32
Number of Terminals 66 66
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 512KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11 PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Standby Current-Max 0.028 A 0.028 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.65 mA 0.65 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 8 8
Part Package Code PGA
Pin Count 66
JESD-609 Code e4
Length 27.305 mm
Number of Functions 1
Seated Height-Max 4.5974 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish GOLD (AU)
Width 27.305 mm

Compare 5962-9461109HTA with alternatives

Compare 5962-9461109HTC with alternatives