5962-9461109HTC
vs
ACT-S512K32N-020P7Q
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
COBHAM PLC
|
Part Package Code |
PGA
|
|
Package Description |
PGA, PGA66,11X11
|
PGA,
|
Pin Count |
66
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
20 ns
|
20 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-CPGA-P66
|
S-CPGA-P66
|
JESD-609 Code |
e4
|
|
Length |
27.305 mm
|
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
CACHE SRAM MODULE
|
CACHE SRAM MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
66
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
512KX32
|
512KX32
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA66,11X11
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-PRF-38534
|
Seated Height-Max |
4.5974 mm
|
4.699 mm
|
Standby Current-Max |
0.028 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.65 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD (AU)
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
27.305 mm
|
|
Base Number Matches |
8
|
3
|
Additional Feature |
|
ALSO CONFIGURABLE AS 2M X 8
|
Alternate Memory Width |
|
16
|
|
|
|
Compare 5962-9461109HTC with alternatives
Compare ACT-S512K32N-020P7Q with alternatives