5962-9461108HYC
vs
5962-9318712HTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
AEROFLEX PLAINVIEW
Part Package Code
QFP
PGA
Package Description
QFF,
HIP,
Pin Count
68
66
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
55 ns
Additional Feature
ALSO CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CQFP-F68
S-XHIP-P66
JESD-609 Code
e4
e0
Memory Density
16777216 bit
4194304 bit
Memory IC Type
CACHE SRAM MODULE
CACHE SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
66
Number of Words
524288 words
131072 words
Number of Words Code
512000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX32
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QFF
HIP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38534 Class Q
Seated Height-Max
3.556 mm
6.22 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
HEX
Base Number Matches
1
1
Length
30.1 mm
Width
30.1 mm
Compare 5962-9461108HYC with alternatives
Compare 5962-9318712HTA with alternatives