5962-9459301MPA
vs
5962-9203401MPA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
CERAMIC, DIP-8
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
Input Offset Voltage-Max
5500 µV
9500 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-6.3 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
1000 V/us
Supply Voltage Limit-Max
6.3 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Total Dose
MIL-STD-883 V
Width
7.62 mm
7.62 mm
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
22 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
1000 V/us
Supply Current-Max
14.2 mA
Technology
BIPOLAR
Wideband
YES
Compare 5962-9459301MPA with alternatives
Compare 5962-9203401MPA with alternatives