5962-9457202MEX
vs
VCA824IDGST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
MSOP
Package Description
DIP,
VSSOP-10
Pin Count
16
10
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.33.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDIP-T16
S-PDSO-G10
JESD-609 Code
e0
e4
Length
19.05 mm
3 mm
Neg Supply Voltage-Max (Vsup)
-5.25 V
-6 V
Neg Supply Voltage-Min (Vsup)
-4.75 V
-4 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
1
Number of Terminals
16
10
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.25 V
12 V
Supply Voltage-Min (Vsup)
4.75 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
2
Number of Channels
1
Supply Current-Max (Isup)
38.5 mA
Technology
BIPOLAR
Compare 5962-9457202MEX with alternatives
Compare VCA824IDGST with alternatives