5962-9457202MEX vs VCA822IDG4 feature comparison

5962-9457202MEX Analog Devices Inc

Buy Now Datasheet

VCA822IDG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP14,.25
Pin Count 16 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDIP-T16 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.05 mm 8.65 mm
Neg Supply Voltage-Max (Vsup) -5.25 V -6 V
Neg Supply Voltage-Min (Vsup) -4.75 V -3.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 16 14
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 6 V
Supply Voltage-Min (Vsup) 4.75 V 3.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Number of Channels 1
Supply Current-Max (Isup) 38 mA
Technology BIPOLAR

Compare 5962-9457202MEX with alternatives

Compare VCA822IDG4 with alternatives