5962-9456503MEA vs MAX232ACSE+ feature comparison

5962-9456503MEA Maxim Integrated Products

Buy Now Datasheet

MAX232ACSE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A 0.00004 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Out Swing-Min 10 V 10 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 3.9 mm
Base Number Matches 1 6
Length 9.9 mm

Compare 5962-9456503MEA with alternatives

Compare MAX232ACSE+ with alternatives