5962-9456503MEA
vs
MAX222MJN
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP18,.3
|
Pin Count |
16
|
18
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
EXTERNAL CHARGE PUMP
|
EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.00004 A
|
0.00004 A
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T18
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
18
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Out Swing-Min |
10 V
|
10 V
|
Output Characteristics |
TOTEM-POLE
|
3-STATE
|
Output Low Current-Max |
0.0032 A
|
0.0032 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP18,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
1000 ns
|
1000 ns
|
Receiver Number of Bits |
2
|
2
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Transmit Delay-Max |
3500 ns
|
3500 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare 5962-9456503MEA with alternatives
Compare MAX222MJN with alternatives