LM193H
vs
LM193DIE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TEXAS INSTRUMENTS INC
Package Description
, CAN8,.2
DIE,
Reach Compliance Code
unknown
unknown
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
O-MBCY-W8
R-XUUC-N8
JESD-609 Code
e0
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
UNCASED CHIP
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2.5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
UPPER
Base Number Matches
8
1
Part Package Code
WAFER
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Average Bias Current-Max (IIB)
0.3 µA
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Output Type
OPEN-COLLECTOR
Package Code
DIE
Response Time-Nom
1300 ns
Supply Voltage Limit-Max
36 V
Surface Mount
YES
Compare LM193DIE with alternatives