5962-9318717HXX vs 5962-9318710HYA feature comparison

5962-9318717HXX Cobham Power Products

Buy Now

5962-9318710HYA White Microelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX PLAINVIEW WHITE MICROELECTRONICS
Part Package Code PGA
Package Description HIP, HIP-66
Pin Count 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 17 ns 17 ns
JESD-30 Code S-XHIP-P66 S-XHIP-P66
Length 30.1 mm 30.1 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE SRAM MODULE CACHE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HIP HIP
Package Shape SQUARE SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535
Seated Height-Max 6.22 mm 5.84 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position HEX HEX
Width 30.1 mm 30.1 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-9318717HXX with alternatives

Compare 5962-9318710HYA with alternatives